
Quad comparator IC featuring four independent channels with a maximum input offset voltage of 5mV and a response time of 1.3µs. This general-purpose, bipolar technology component supports dual supply voltages from 1.5V to 18V and single supply voltages from 3V to 36V. It offers a maximum output current of 16mA per channel and a voltage gain of 106.02dB. Packaged in a 14-pin TSSOP for surface mounting, this lead-free, RoHS-compliant component has a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi LM339DTBR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM339DTBR2 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM339DTBR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
