
Quad general-purpose comparator IC featuring four independent channels. Operates from a single supply voltage range of 3V to 36V, or dual supplies from 1.5V to 18V. Offers a maximum output current of 16mA per channel and a response time of 1.3µs. Housed in a 14-pin PDIP package, this component is RoHS and Halogen Free compliant.
Onsemi LM339NG technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM339NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
