12V Fixed Positive Regulator, a 3-terminal linear voltage regulator IC with a single output. Features a nominal output voltage of 12V, with a tolerance of ±0.6V (11.4V to 12.6V). Supports a maximum output current of 1A and a nominal dropout voltage of 1.7V. Operates with an input voltage range from 14.5V to 30V, with an absolute maximum input of 35V. Offers line and load regulation of 0.12% maximum. Packaged in a TO-220 (R-PSFM-T3) form factor, suitable for operating temperatures from 0°C to 125°C.
Sign in to ask questions about the Onsemi LM340T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM340T-12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM340T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.