The LM340T-24 is a 3-terminal linear voltage regulator with a nominal output voltage of 24V and a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 38V. The regulator features a fixed output voltage and a dropout voltage of 1.7V. It is available in the R-PSFM-T3 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |