Adjustable positive linear voltage regulator IC, featuring an output voltage range of 1.2V to 33V and a maximum output current of 1A. This through-hole component, housed in a TO-220 package, offers single output with adjustable voltage and a reference voltage of 1.3V. Key technical specifications include 0.03%/V line regulation and 0.5% load regulation, with integrated current limit, safe area protection, short circuit protection, and thermal protection. Operating temperature range is from 0°C to 125°C.
Sign in to ask questions about the Onsemi LM350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM350 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 33V |
| Polarity | Positive |
| Maximum Output Current | 1(Typ)A |
| Line Regulation | 0.03%/V |
| Load Regulation | 0.5% |
| Reference Voltage | 1.3V |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LM350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.