
3A adjustable positive linear voltage regulator, suitable for through-hole mounting in a TO-220AB package. Features a 1.25V reference voltage, 80dB PSRR, and an adjustable output voltage range from 1.2V to 33V. Operates with an input voltage between 4.2V and 35V, delivering up to 3A of output current. Maximum power dissipation is 20W, with an operating temperature range of 0°C to 125°C. This lead-free component is RoHS compliant.
Sign in to ask questions about the Onsemi LM350T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM350T technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 3A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM350T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
