
The LM350TG is a lead-free, adjustable linear voltage regulator with a maximum output voltage of 33V and a maximum output current of 3A. It is packaged in a TO-220-3 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio of 80dB. It is RoHS compliant and available in a package quantity of 50.
Onsemi LM350TG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM350TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
