
Dual operational amplifier featuring a 0.6V/µs slew rate and 100dB voltage gain. This general-purpose op-amp offers two independent amplifier channels, each capable of 30mA output current. Operating from a wide dual supply range of 1.5V to 16V, or a single supply up to 32V, it exhibits a typical operating supply current of 800µA. The SOIC surface-mount package is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi LM358AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM358AM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM358AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
