
Dual operational amplifier IC featuring two general-purpose amplifier circuits. Offers a wide operating supply voltage range from 1.5V to 32V (dual) and 3V to 32V (single). Key specifications include a 100dB voltage gain, 0.6V/µs slew rate, and 30mA output current per channel. This through-hole, DIP-packaged component operates from 0°C to 70°C and boasts a 65dB common mode rejection ratio and power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Height | 3.4mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LM358AN
Onsemi PD22557Z notifies of product discontinuance for various parts. Last time buy date is July 30, 2019, with a last ship date of January 30, 2020.
