
Dual general-purpose comparator IC featuring low offset voltage of 5mV and a wide operating supply voltage range from 1V to 36V. This surface-mount component, housed in an SOIC package, offers two independent comparator circuits with TTL output. Key specifications include a maximum power dissipation of 570mW, a maximum supply current of 1mA, and a fast response time of 1.5µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM393DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 100pA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM393DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
