
Dual comparator IC featuring low offset voltage (5mV) and a maximum supply voltage of 36V. This surface mount device, housed in a SOIC package, offers two independent comparator elements with a maximum output current of 18mA per channel. Operating across a temperature range of 0°C to 70°C, it exhibits a typical supply current of 600µA and a response time of 1400ns. The component is RoHS compliant and designed for efficient integration into electronic circuits.
Sign in to ask questions about the Onsemi LM393M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM393M technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 260°C/W |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 1400ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Voltage Gain | 106.02dB |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM393M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
