
Dual comparator IC featuring low offset voltage (5mV) and 250nA input bias current. Operates with a wide supply voltage range from 1V to 36V, with a nominal DC supply of 18V. Offers 2 channels with TTL output and 16mA output current. Packaged in an 8-lead PDIP with a response time of 1.3µs. This general-purpose component is RoHS and Halogen Free compliant.
Onsemi LM393NG technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Supply Voltage (DC) | 18V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM393NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
