
The LM393SNG is a dual general purpose comparator from Onsemi, packaged in a DIP case suitable for through hole mounting. It operates over a supply voltage range of 2V to 36V and a temperature range of 0°C to 70°C. The device features an input bias current of 250nA and a quiescent current of 1mA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
