
The LM4040DTB-300GT3 is a 3V shunt voltage reference from Onsemi, packaged in a halogen-free and RoHS-compliant SOT-23-3. It operates over a temperature range of -40°C to 85°C and can supply up to 15mA of output current. This device is suitable for surface mount applications and is available in quantities of 3000 per reel.
Onsemi LM4040DTB-300GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM4040DTB-300GT3 to view detailed technical specifications.
No datasheet is available for this part.