The LM431ACMX is an adjustable voltage reference from Onsemi, featuring a maximum input voltage of 36V and a maximum operating temperature of 85°C. It is available in a surface mount SOP package and is RoHS compliant. The device has a maximum output current of 100mA and a tolerance of 2%. It is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Onsemi LM431ACMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM431ACMX technical specifications.
| Package/Case | SOP |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431ACMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.