
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi LM431AIMX technical specifications.
| Package/Case | SOP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.
