
Adjustable shunt voltage reference IC with a 2.5V internal reference and 0.5% accuracy. Features a maximum output voltage of 36V and a maximum output current of 100mA, operating with a cathode current of 1mA. Housed in a surface-mount SOP package, this lead-free and RoHS-compliant component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi LM431CIMX technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOP |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
