
The LM431SACM32X is an adjustable shunt voltage reference from Onsemi, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum output voltage of 36V, with a tolerance of 2%. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Onsemi LM431SACM32X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM431SACM32X technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 2% |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431SACM32X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
