
Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL
Onsemi LM431SACM3X technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.03g |
| RoHS | Compliant |
No datasheet is available for this part.
