
Adjustable voltage reference IC, offering a 2.5V to 36V output range with 2% accuracy. This shunt-type reference supports a maximum output current of 100mA and a cathode current of 1mA. Designed for surface mounting, it features a compact 3-pin SOT-23-3 package with dimensions of 3mm (L) x 1.7mm (W) x 1mm (H). Operating within a temperature range of -25°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi LM431SACMFX technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.0488g |
| Width | 1.7mm |
| RoHS | Compliant |
