
Adjustable shunt voltage reference IC, offering a 1% tolerance and a 36V maximum output voltage. This surface mount component operates with a cathode current of 1mA and supports an output current up to 100mA. Encased in a compact SOT-23 package, it functions within an operating temperature range of -25°C to 85°C and is supplied on a 3000-piece tape and reel.
Onsemi LM431SBCM32X technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.47V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 1% |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
