
The LM431SBCM3X is an adjustable voltage reference from Onsemi, featuring 1% accuracy and a maximum output current of 100mA. It operates within a temperature range of -25°C to 85°C and is packaged in a surface-mount SOT-23 case. This lead-free device is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi LM431SBCM3X technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.47V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 37V |
| Weight | 0.002116oz |
| RoHS | Compliant |
