
The LM431SBCMLX is an adjustable shunt voltage reference from Onsemi. It features a package type of SOT-89-3 and is available in a tape and reel packaging with 4000 units per package. The device operates over a temperature range of -25°C to 85°C and has a maximum input voltage of 37V. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The LM431SBCMLX has a maximum output current of 100mA and an output voltage of 36V.
Sign in to ask questions about the Onsemi LM431SBCMLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM431SBCMLX technical specifications.
| Package/Case | SOT-89-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 1% |
| Weight | 0.1305g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431SBCMLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
