
Adjustable shunt voltage reference IC, offering 0.5% tolerance and an output voltage range from 2.495V to 36V. This surface mount component, housed in a SOT-23 package, operates with a cathode current of 1mA and supports a maximum output current of 100mA. Designed for a wide input voltage range of 2.482V to 2.508V, it functions across an operating temperature range of -25°C to 85°C. The component is lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel package.
Onsemi LM431SCCM32X technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 2.508V |
| Min Input Voltage | 2.482V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 0.5% |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
