
Adjustable voltage reference IC with a 2.495V to 36V output range and 0.5% accuracy. Features a 100mA maximum output current and a 1mA cathode current. Packaged in a 3-pin SOT-23-3 surface mount configuration, this component operates from 2.495V to 37V input voltage and supports a maximum power dissipation of 350mW. Designed for tape and reel packaging, it operates within a temperature range of -25°C to 85°C.
Onsemi LM431SCCMFX technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.0488g |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
