
The LM431SCCMLX is an adjustable shunt voltage reference from Onsemi. It is packaged in a SOT-89-3 surface mount package and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is RoHS compliant and has a tolerance of 0.5%. It can provide an output current of up to 100mA and an output voltage of up to 36V.
Sign in to ask questions about the Onsemi LM431SCCMLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM431SCCMLX technical specifications.
| Package/Case | SOT-89-3 |
| Cathode Current | 1mA |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 0.5% |
| Weight | 0.1305g |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431SCCMLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.