
Positive fixed 5V output voltage regulator, 1A maximum output current. Features 2% output voltage tolerance and a 2V dropout voltage. Operates with input voltages from 7.5V to 35V, offering a 73dB PSRR. Packaged in a TO-220-3 through-hole mount case, this lead-free component supports operating temperatures from 0°C to 125°C.
Sign in to ask questions about the Onsemi LM7805ACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM7805ACT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7805ACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.