
Positive 6V fixed output linear voltage regulator with 1A maximum output current. Features a 2V dropout voltage and 4% accuracy, operating from an 8V to 35V input range. This through-hole component is housed in a TO-220AB package and offers a Power Supply Rejection Ratio (PSRR) of 73dB. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM7806CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM7806CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220AB |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7806CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
