
8V fixed positive linear voltage regulator, offering 1A maximum output current. Features a 2V dropout voltage, 73dB PSRR, and 4% output voltage accuracy. Operates with input voltages from 10.5V to 35V, across a -40°C to 125°C temperature range. Packaged in a TO-220AB through-hole mount configuration, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM7808CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM7808CT technical specifications.
| Package/Case | TO-220AB |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7808CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
