
Positive fixed output voltage regulator, 9V nominal output, 1A maximum output current. Features a 2V dropout voltage and 4% accuracy. Operates with a minimum input voltage of 11.5V and a maximum input voltage of 35V. Housed in a TO-220-3 package for through-hole mounting, with a maximum operating temperature of 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM7809CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 9V |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Nominal Supply Current | 5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7809CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
