
Positive 10V fixed output linear voltage regulator, capable of delivering up to 1A output current. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates across a wide temperature range from -40°C to 125°C with 4% accuracy. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component offers a Power Supply Rejection Ratio of 71dB.
Sign in to ask questions about the Onsemi LM7810CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM7810CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7810CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
