
1A positive fixed voltage regulator with a nominal output of 12V. Features a 4% output voltage accuracy and a 2V dropout voltage. Operates with input voltages from 19V to 35V, delivering up to 1A of output current. Housed in a TO-220 package for through-hole mounting, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 71dB.
Sign in to ask questions about the Onsemi LM7812CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM7812CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7812CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
