
1A positive fixed linear voltage regulator with a nominal output of 15V. Features a 2% accuracy and a maximum output current of 1A. Operates with a minimum input voltage of 17.7V and a maximum input voltage of 35V, with a dropout voltage of 2V. Housed in a TO-220-3 through-hole package, this RoHS compliant component offers a 70dB PSRR and a quiescent current of 6mA, with an operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM7815ACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 17.4V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7815ACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
