
1A positive fixed linear voltage regulator, offering a nominal 15V output with 4% accuracy. Features a 2V dropout voltage, 1A output current capability, and a maximum input voltage of 35V. Operates within a wide temperature range of -40°C to 125°C and boasts a 70dB power supply rejection ratio. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is ideal for power management applications.
Onsemi LM7815CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7815CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
