
Positive fixed output voltage regulator, 24V nominal output voltage with 4% accuracy. Features a 1A maximum output current and a 2V dropout voltage. Operates with input voltages between 27V and 40V, offering a 67dB power supply rejection ratio. Packaged in a TO-220AB through-hole mount, this component functions across a wide temperature range of -40°C to 125°C.
Onsemi LM7824CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220AB |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7824CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
