
Positive fixed 5V linear voltage regulator with 100mA output current. Features a 5% output voltage accuracy and a maximum input voltage of 30V. Operates with a dropout voltage of 1.7V and offers a power dissipation of 750mW. Packaged in TO-92-3 for through-hole mounting, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM78L05ACZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM78L05ACZX technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM78L05ACZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
