Positive 12V fixed output linear voltage regulator, offering 100mA maximum output current. Features a 1.7V dropout voltage and a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range with 5% output voltage accuracy. Packaged in a TO-92-3 through-hole mount, supplied on a 2000-piece tape and reel. Power dissipation is rated at 750mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM78L12ACZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM78L12ACZX technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 13.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM78L12ACZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.