
Negative fixed output voltage regulator IC, providing a nominal -10V output with 1A maximum output current. Features a 4% accuracy and a 2V dropout voltage. Operates within a -35V to -35V input voltage range and a 0°C to 125°C temperature range. Packaged in a TO-220-3 through-hole mount configuration. RoHS compliant.
Onsemi LM7910CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -10V |
| Mount | Through Hole |
| Nominal Output Voltage | -10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7910CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
