
Negative fixed voltage regulator IC, providing a stable -12V output with a maximum output current of 1A. Features a 2V dropout voltage and a maximum input voltage of -35V. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration. Offers a Power Supply Rejection Ratio (PSRR) of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM7912CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM7912CT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7912CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
