Sign in to ask questions about the Onsemi LM833DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM833DR2 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM833DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
