
Dual operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate, ideal for audio applications. This IC offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, operating with dual supply voltages from ±5V to ±18V. Housed in a narrow SOIC-8 package, this component boasts low input bias current of 300nA and a voltage gain of 110dB. It is RoHS compliant, lead-free, and halogen-free, supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi LM833DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM833DR2G technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 15MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM833 |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM833DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
