
The LM833N is a dual BIPOLAR operational amplifier with a gain bandwidth product of 15MHz and a maximum operating temperature of 85°C. It has a nominal supply voltage of 18V and a maximum dual supply voltage of 18V. The op amp is packaged in a PDIP package and is RoHS compliant. The LM833N is suitable for use in applications where a high gain bandwidth product is required, such as audio and medical equipment.
Onsemi LM833N technical specifications.
| Bandwidth | 15MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 29mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
