
Dual operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This low-noise audio amplifier offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Designed for dual supply operation from 5V to 18V, it provides 110dB voltage gain and 29mA output current. Packaged in an 8-lead PDIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi LM833NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM833NG technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current | 29mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM833NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
