
Single-channel, low-power CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This surface-mount device offers rail-to-rail output, a wide operating voltage range from 1.35V to 5.5V, and a low 100µA operating supply current. Key specifications include a 70dB voltage gain, 50dB common mode rejection ratio, and 50dB power supply rejection ratio. Designed for a broad temperature range of -40°C to 125°C, it is packaged in a compact SC case.
Onsemi LMV321AP5X technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 70dB |
| Weight | 23g |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV321AP5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
