
Single-channel, low-power CMOS operational amplifier featuring rail-to-rail output. This surface-mount device offers a 1.4MHz gain bandwidth product and a 1.5V/µs slew rate. Operating from a 1.35V to 5.5V supply range, it exhibits a 100µA operating supply current and a 34mA output current. Packaged in a SOT-23-5 case, it is supplied on a 3000-piece tape and reel.
Onsemi LMV321AS5X technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.3mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 70dB |
| Weight | 0.03g |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV321AS5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
