
Quad operational amplifier featuring rail-to-rail output and CMOS technology. Achieves a 1.4MHz gain bandwidth product with a 1.5V/µs slew rate. Offers a wide operating supply voltage range from 2.7V to 5.5V, with a low operating supply current of 100µA. This surface mount device in a SOIC package provides 70dB voltage gain and 50dB common mode rejection ratio.
Checking distributor stock and pricing after the page loads.
Onsemi LMV324AM14X technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 70dB |
| Weight | 0.15g |
| RoHS | Compliant |
No datasheet is available for this part.
