
Quad operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This CMOS amplifier offers a 70dB voltage gain and 50dB common mode rejection ratio, suitable for surface mount applications. Operating from a 2.7V to 5.5V supply range, it consumes 100µA of supply current and delivers 34mA output current per channel. Packaged in a 14-pin TSSOP, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Onsemi LMV324AMTC14X technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 70dB |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV324AMTC14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
