
Quad general-purpose comparator IC featuring CMOS technology. Operates with a supply voltage range of 2.7V to 5V, drawing a maximum supply current of 300µA. Offers four independent channels with a typical input offset voltage of 9mV and a low input bias current of 1nA. Packaged in a 14-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), supplied on tape and reel. RoHS and Halogen Free compliant, with a maximum operating temperature of 150°C.
Onsemi LMV339DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Current | 1nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Natural Thermal Resistance | 190°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 84mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5us |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV339DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
