
Dual low-voltage operational amplifier with Rail-to-Rail output. Features a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. Operates from a minimum dual supply voltage of ±1.35V to a maximum of ±2.75V, or a single supply of 2.7V to 5.5V. This CMOS amplifier offers 70dB voltage gain and 50dB common mode rejection ratio. Packaged in an 8-pin SOIC for surface mounting, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LMV358AM8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LMV358AM8X technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.57mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 70dB |
| Weight | 0.2304g |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV358AM8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
