
Dual low-voltage operational amplifier featuring Rail-to-Rail output and a 1.4MHz gain bandwidth product. This CMOS amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 5.5V, with a typical supply current of 100µA. It offers a voltage gain of 70dB and a slew rate of 1.5V/µs. The device is housed in a compact 8-pin MSOP package suitable for surface mounting, with dimensions of 3mm x 3mm x 0.95mm. Key performance specifications include a 50dB common mode rejection ratio and a 50dB power supply rejection ratio.
Onsemi LMV358AMU8X technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 0.95mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 70dB |
| Weight | 0.14g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV358AMU8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
